+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR100

Fuse: PTC polymer; 1A; PCB,SMT; 0805

Manufacturer: ECE

Manufacturer part number:
SR100
TME Symbol:
SR100-06

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
1A
Switched current
1.95A
Max. voltage
6V
Mounting
PCB, SMT
Power
0.6W
Min. resistance
60mΩ
Max resistance
0.21Ω
Case - inch
0805
Operating temperature
-40...85°C
Gross weight0.222 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Polymer Fuses ECE,
*
SR100
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order