+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR10S2V5

Converter: DC/DC; Uin: 4.75÷18VDC; Uout: 2.5VDC; Iout: 1000mA; SIP3

Manufacturer: XP POWER

Manufacturer part number:
SR10S2V5
TME Symbol:
SR10S2V5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
4.75...18V DC
Output voltage
2.5V DC
Output current
1A
Case
SIP3
Mounting
THT
Manufacturer series
SR
Body dimensions
11.68x7.5x10.16mm
Efficiency
80...87%
Operating temperature
-40...60°C
Switching frequency
330kHz
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight2 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
SR10S2V5
0 in TME stock
Net price for quantities from 1 pcs - 10.49 USDGross price for quantities from 1 pcs - 10.49 USD
Net price for quantities from 5 pcs - 8.59 USDGross price for quantities from 5 pcs - 8.59 USD
Net price for quantities from 10 pcs - 7.42 USDGross price for quantities from 10 pcs - 7.42 USD
Net price for quantities from 40 pcs - 6.45 USDGross price for quantities from 40 pcs - 6.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.