+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ESSENTRA
Manufacturer | ESSENTRA | |
Type of cable accessories | grommet | |
Grommet version | stepped | |
Body material | PVC | |
Body colour | black | |
Cable external diameter | 5...17mm | |
D dimension | 21mm | |
H dimension | 27.5mm | |
t dimension | 3mm |