+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

457329

Heat shrink sleeve; glueless,thin walled; 2: 1; 25.4mm; L: 1000mm

NEW

Manufacturer: BBC CELLPACK

Manufacturer part number:
457329

Alternative designations: SR1F 25,4/12,7 CZERWONA

TME Symbol:
SR1F25.4/12.7-RD

Specification

Manufacturer
BBC CELLPACK
Type of cable accessories
heat shrink sleeve
Version
glueless, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
25.4mm
Length
1m
Colour
red
Material
polyolefine
Diameter after shrinking
12.7mm
Operating temperature
-55...135°C
Shrinkage temperature
90°C
Manufacturer series
SR1F
Wall thickness
0.89mm
Resistance to
chemical, UV rays
Cable accessories features
  • flame retardant
  • lead free
Gross weight58 g
EAN code4010311201412
See other products in this category: Heat Shrink Tubes BBC CELLPACK,
See other products from this series.:
*
457329
0 in TME stock
Net price for quantities from 1 pcs - 8.84 USDGross price for quantities from 1 pcs - 8.84 USD
Net price for quantities from 5 pcs - 7.95 USDGross price for quantities from 5 pcs - 7.95 USD
Net price for quantities from 10 pcs - 7.07 USDGross price for quantities from 10 pcs - 7.07 USD
Net price for quantities from 50 pcs - 5.97 USDGross price for quantities from 50 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.