+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

457372

Heat shrink sleeve; glueless,thin walled; 2: 1; 3.2mm; L: 1000mm

NEW

Manufacturer: BBC CELLPACK

Manufacturer part number:
457372

Alternative designations: SR1F 3,2/1,6 ZIELONA

TME Symbol:
SR1F3.2/1.6-GN

Specification

Manufacturer
BBC CELLPACK
Type of cable accessories
heat shrink sleeve
Version
glueless, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
3.2mm
Length
1m
Colour
green
Material
polyolefine
Diameter after shrinking
1.6mm
Operating temperature
-55...135°C
Shrinkage temperature
90°C
Manufacturer series
SR1F
Wall thickness
0.51mm
Resistance to
chemical, UV rays
Cable accessories features
  • flame retardant
  • lead free
Gross weight15 g
EAN code4010311200842
See other products in this category: Heat Shrink Tubes BBC CELLPACK,
See other products from this series.:
*
457372
0 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.