+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BBC CELLPACK
Alternative designations: SR1F 4,8/2,4 NIEBIESKA
Manufacturer | BBC CELLPACK | |
Type of cable accessories | heat shrink sleeve | |
Version | glueless, thin walled | |
Shrinking ratio | 2:1 | |
Min. diameter before shrinking | 4.8mm | |
Length | 1m | |
Colour | blue | |
Material | polyolefine | |
Diameter after shrinking | 2.4mm | |
Operating temperature | -55...135°C | |
Shrinkage temperature | 90°C | |
Manufacturer series | SR1F | |
Wall thickness | 0.52mm | |
Resistance to | chemical, UV rays |