+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR201E104MAR

Capacitor: ceramic; MLCC; 100nF; 100V; Z5U; ±20%; THT

Manufacturer: KYOCERA AVX

Manufacturer part number:
SR201E104MAR
TME Symbol:
SR201E104MAR

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.1µF
Operating voltage
100V
Dielectric
Z5U
Tolerance
±20%
Mounting
THT
Operating temperature
10...85°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors KYOCERA AVX,
*
SR201E104MAR
0 in TME stock
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1 000)
Hardly available product