+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR210 TR

Diode: Schottky rectifying; THT; 100V; 2A; DO15,DO204AC; reel

NEW

Manufacturer: FAGOR

Manufacturer part number:
SR210 TR
TME Symbol:
SR210TR

Specification

Manufacturer
FAGOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
2A
Semiconductor structure
single diode
Case
DO15, DO204AC
Max. forward voltage
0.85V
Max. forward impulse current
50A
Kind of package
reel
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes FAGOR,
*
SR210 TR
0 in TME stock
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.