+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of capacitor | ceramic | |
Kind of capacitor | MLCC | |
Capacitance | 2.2nF | |
Operating voltage | 50V | |
Dielectric | X7R | |
Tolerance | ±10% | |
Mounting | THT | |
Terminal pitch | 5.08mm | |
Manufacturer series | SkyCap | |
Leads | radial | |
Body dimensions | 5.08x5.08x3.175mm | |
Operating temperature | -55...125°C |