+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

250L035075

Cable chain; LIGHT; Bend.rad: 75mm; L: 986mm; non-openable frames


Manufacturer: BREVETTI

Manufacturer part number:
250L035075
TME Symbol:
SR250L035075

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
75mm
Length
986mm
Version
non-openable frames
External height
23mm
External width
46mm
Internal height
17mm
Internal width
35mm
Colour
black
Gross weight400 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
250L035075
0 in TME stock
Net price for quantities from 1 pcs - 25.51 USDGross price for quantities from 1 pcs - 25.51 USD
Net price for quantities from 5 pcs - 24.69 USDGross price for quantities from 5 pcs - 24.69 USD
Net price for quantities from 20 pcs - 23.04 USDGross price for quantities from 20 pcs - 23.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.