+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

250L050028

Cable chain; LIGHT; Bend.rad: 28mm; L: 986mm; non-openable frames


Manufacturer: BREVETTI

Manufacturer part number:
250L050028
TME Symbol:
SR250L050028

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
28mm
Length
986mm
Version
non-openable frames
External height
23mm
External width
61mm
Internal height
17mm
Internal width
50mm
Colour
black
Gross weight430 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
250L050028
0 in TME stock
Net price for quantities from 1 pcs - 26.01 USDGross price for quantities from 1 pcs - 26.01 USD
Net price for quantities from 5 pcs - 25.18 USDGross price for quantities from 5 pcs - 25.18 USD
Net price for quantities from 20 pcs - 23.50 USDGross price for quantities from 20 pcs - 23.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.