+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

250LE025075

Cable chain; LIGHT; Bend.rad: 75mm; L: 986mm; Int.height: 17mm


Manufacturer: BREVETTI

Manufacturer part number:
250LE025075
TME Symbol:
SR250LE025075

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
75mm
Length
986mm
Version
frames openable from outer radius
External height
23mm
External width
36mm
Internal height
17mm
Internal width
25mm
Colour
black
Gross weight370 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
250LE025075
0 in TME stock
Net price for quantities from 1 pcs - 27.45 USDGross price for quantities from 1 pcs - 27.45 USD
Net price for quantities from 5 pcs - 26.57 USDGross price for quantities from 5 pcs - 26.57 USD
Net price for quantities from 20 pcs - 24.80 USDGross price for quantities from 20 pcs - 24.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.