+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

250LE050038

Cable chain; LIGHT; Bend.rad: 38mm; L: 986mm; Int.height: 17mm


Manufacturer: BREVETTI

Manufacturer part number:
250LE050038
TME Symbol:
SR250LE050038

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
38mm
Length
986mm
Version
frames openable from outer radius
External height
23mm
External width
61mm
Internal height
17mm
Internal width
50mm
Colour
black
Gross weight431.24 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
250LE050038
1 in TME stock
Net price for quantities from 1 pcs - 23.53 USDGross price for quantities from 1 pcs - 23.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts