+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

250LI050028

Cable chain; LIGHT; Bend.rad: 28mm; L: 986mm; Int.height: 17mm

Manufacturer: BREVETTI

Manufacturer part number:
250LI050028
TME Symbol:
SR250LI050028

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
28mm
Length
986mm
Version
frames openable from inner radius
External height
23mm
External width
61mm
Internal height
17mm
Internal width
50mm
Colour
black
Gross weight426.8 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
250LI050028
0 in TME stock
Net price for quantities from 1 pcs - 29.19 USDGross price for quantities from 1 pcs - 29.19 USD
Net price for quantities from 5 pcs - 28.44 USDGross price for quantities from 5 pcs - 28.44 USD
Net price for quantities from 20 pcs - 26.54 USDGross price for quantities from 20 pcs - 26.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.