+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR254T

Switch: slide; Pos: 2; 500mA/24VDC; THT; Leads: straight; SR254


Manufacturer: PTR HARTMANN

Manufacturer part number:
SR254T
TME Symbol:
SR254TH

Specification

Manufacturer
PTR HARTMANN
Type of switch
slide
Number of positions
2
Stable positions number
2
DC contacts rating @R
0.5A / 24V DC
Mounting
THT
Leads
straight
Body dimensions
10x2.5x6.5mm
Min. insulation resistance
1GΩ
Max. contact resistance:
100mΩ
Manufacturer series
SR254
Terminal pitch
2.54mm
Mechanical durability
5000 cycles
Operating temperature
-40...85°C
Gross weight0.259 g
Certificates
See other products in this category: Slide Switches PTR HARTMANN,
See other products from this series.:
*
SR254T
160 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 10 pcs - 3.54 USDGross price for quantities from 10 pcs - 3.54 USD
Net price for quantities from 25 pcs - 3.35 USDGross price for quantities from 25 pcs - 3.35 USD
Net price for quantities from 50 pcs - 2.79 USDGross price for quantities from 50 pcs - 2.79 USD
Packaging method by the manufacturer:
Tube = 53 pcs