+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR260

Diode: Schottky rectifying; THT; 60V; 2A; DO15; Ufmax: 0.7V; Ir: 20mA


Manufacturer: DC COMPONENTS

Manufacturer part number:
SR260
TME Symbol:
SR260-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
2A
Semiconductor structure
single diode
Case
DO15
Max. forward voltage
0.7V
Max. forward impulse current
50A
Leakage current
20mA
Kind of package
Ammo Pack
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes DC COMPONENTS,
*
SR260
420 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 1500 pcs - 0.04 USDGross price for quantities from 1500 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Packaging method by the manufacturer:Cardboard = 1 500 pcs