+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9-1415536-1

Relay: safety; Ucoil: 24VDC; DPDT; 6A; 6A/250VAC; 6A/24VDC; SR2Z


Manufacturer: TE Connectivity

Manufacturer part number:
9-1415536-1
TME Symbol:
SR2ZY024

Specification

Manufacturer
TE Connectivity
Type of relay
safety
Coil voltage
24V DC
Contacts configuration
DPDT
Max. operating current
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Mounting
for DIN rail mounting
Manufacturer series
SR2Z
Leads
screw terminals
Relay variant
Relay set
Switched voltage
max. 250V AC
Operating temperature
-25...50°C
Contact material
AgNi
Gross weight50.01 g
Certificates
See other products in this category: Electromagnetic Relays - Sets TE Connectivity,
See other products from this series.:
*
9-1415536-1
1 in TME stock
Net price for quantities from 1 pcs - 163.92 USDGross price for quantities from 1 pcs - 163.92 USD
Net price for quantities from 10 pcs - 152.79 USDGross price for quantities from 10 pcs - 152.79 USD
Net price for quantities from 100 pcs - 142.67 USDGross price for quantities from 100 pcs - 142.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.