+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR42I010-L

Antenna: communication; ISM; linear; SMD; 50Ω; 863÷928MHz


Manufacturer: ANTENOVA

Manufacturer part number:
SR42I010-L
TME Symbol:
SR42I010-L

Specification

Manufacturer
ANTENOVA
Type of antenna
communication
Kind of antenna
ISM
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
863...928MHz
Dimensions (a x b x c)
12x11x1.7mm
Operating temperature
-40...140°C
Gross weight2 g
Certificates
See other products in this category: RF antennas ANTENOVA,
*
SR42I010-L
0 in TME stock
Net price for quantities from 1000 pcs - 1.19 USDGross price for quantities from 1000 pcs - 1.19 USD
Net price for quantities from 2000 pcs - 1.11 USDGross price for quantities from 2000 pcs - 1.11 USD
Net price for quantities from 5000 pcs - 1.01 USDGross price for quantities from 5000 pcs - 1.01 USD
Net price for quantities from 10000 pcs - 0.97 USDGross price for quantities from 10000 pcs - 0.97 USD
Net price for quantities from 50000 pcs - 0.91 USDGross price for quantities from 50000 pcs - 0.91 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.