+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR42I010-R

Antenna; ISM; linear; SMD; 50Ω; 863÷928MHz; 12x11x1.7mm; -40÷140°C


Manufacturer: ANTENOVA

Manufacturer part number:
SR42I010-R
TME Symbol:
SR42I010-R

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
ISM
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
863...928MHz
Dimensions (a x b x c)
12x11x1.7mm
Operating temperature
-40...140°C
Gross weight2 g
Certificates
See other products in this category: RF antennas ANTENOVA,
*
SR42I010-R
0 in TME stock
Net price for quantities from 1000 pcs - 0.89 USDGross price for quantities from 1000 pcs - 0.89 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.