+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR42I110

Antenna; ISM; linear; SMD; 50Ω; 863÷928MHz; 26x7.6x3.1mm; -40÷140°C

Manufacturer: ANTENOVA

Manufacturer part number:
SR42I110
TME Symbol:
SR42I110

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
ISM
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
863...928MHz
Dimensions (a x b x c)
26x7.6x3.1mm
Operating temperature
-40...140°C
Gross weight1.499 g
Certificates
See other products in this category: RF antennas ANTENOVA,
*
SR42I110
836 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 1000 pcs - 1.03 USDGross price for quantities from 1000 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs