+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1415055-1

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO x2 + SPST-NC x2; 8A


Manufacturer: TE Connectivity

Manufacturer part number:
1415055-1
TME Symbol:
SR4D4012

Specification

Manufacturer
TE Connectivity
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO x2 + SPST-NC x2
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
SR4
Switched voltage
max. 250V DC, max. 400V AC
Relay variant
safety
Mounting
PCB
Coil resistance
180Ω
Body dimensions
40x13x16.5mm
Coil power consumption
0.8W
Contact resistance
100mΩ
Terminal pitch
5mm
Operating temperature
-25...70°C
Gross weight15.5 g
Certificates
See other products in this category: Miniature Electromagnetic Relays TE Connectivity,
See other products from this series.:
*
1415055-1
0 in TME stock
Net price for quantities from 250 pcs - 22.62 USDGross price for quantities from 250 pcs - 22.62 USD
Net price for quantities from 500 pcs - 21.79 USDGross price for quantities from 500 pcs - 21.79 USD
Net price for quantities from 1000 pcs - 20.95 USDGross price for quantities from 1000 pcs - 20.95 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.