+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of relay | electromagnetic | |
Coil voltage | 21V DC | |
Contacts configuration | SPST-NO x2 + SPST-NC x2 | |
Contact current max. | 8A | |
AC contacts rating @R | 8A / 250V AC | |
DC contacts rating @R | 8A / 30V DC | |
Manufacturer series | SR4 | |
Switched voltage | max. 250V DC, max. 400V AC | |
Relay variant | safety | |
Mounting | PCB | |
Coil resistance | 551Ω | |
Body dimensions | 40x13x16.5mm | |
Coil power consumption | 0.8W | |
Contact resistance | 100mΩ | |
Terminal pitch | 5mm | |
Operating temperature | -25...70°C |