+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR4G053

Antenna; GNSS,GPS; linear; SMD; 50Ω; 16x8x1.7mm; 1164÷1609MHz


Manufacturer: ANTENOVA

Manufacturer part number:
SR4G053
TME Symbol:
SR4G053

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
GNSS, GPS
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Dimensions (a x b x c)
16x8x1.7mm
Frequency
1164...1609MHz
Operating temperature
-40...140°C
Gross weight0.2 g
Certificates
See other products in this category: GPS antennas ANTENOVA,
*
SR4G053
0 in TME stock
Net price for quantities from 1000 pcs - 2.02 USDGross price for quantities from 1000 pcs - 2.02 USD
Net price for quantities from 5000 pcs - 1.88 USDGross price for quantities from 5000 pcs - 1.88 USD
Net price for quantities from 50000 pcs - 1.66 USDGross price for quantities from 50000 pcs - 1.66 USD
Net price for quantities from 100000 pcs - 1.60 USDGross price for quantities from 100000 pcs - 1.60 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.