+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR4L054

Antenna: communication; 4G,5G,LTE; linear; SMD; 50Ω; 617÷3800MHz


Manufacturer: ANTENOVA

Manufacturer part number:
SR4L054
TME Symbol:
SR4L054

Specification

Manufacturer
ANTENOVA
Type of antenna
communication
Kind of antenna
4G, 5G, LTE
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
617MHz...3.8GHz
Dimensions (a x b x c)
50.6x10.6x3.3mm
Operating temperature
-40...140°C
Gross weight4 g
Certificates
See other products in this category: GSM antennas ANTENOVA,
*
SR4L054
0 in TME stock
Net price for quantities from 500 pcs - 2.30 USDGross price for quantities from 500 pcs - 2.30 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.