+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR4L073

Antenna; 4G,LTE; linear; SMD; 50Ω; 698÷2690MHz; 37x13x3.3mm


Manufacturer: ANTENOVA

Manufacturer part number:
SR4L073
TME Symbol:
SR4L073

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
4G, LTE
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
698MHz...2.69GHz
Dimensions (a x b x c)
37x13x3.3mm
Operating temperature
-40...140°C
Gross weight3.931 g
Certificates
See other products in this category: GSM antennas ANTENOVA,
*
SR4L073
750 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.50 USDGross price for quantities from 25 pcs - 2.50 USD
Net price for quantities from 50 pcs - 2.39 USDGross price for quantities from 50 pcs - 2.39 USD
Net price for quantities from 100 pcs - 2.31 USDGross price for quantities from 100 pcs - 2.31 USD
Net price for quantities from 250 pcs - 2.25 USDGross price for quantities from 250 pcs - 2.25 USD
Net price for quantities from 750 pcs - 2.21 USDGross price for quantities from 750 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs