+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR4L096

Antenna; 4G,LTE; linear; SMD; 50Ω; 698÷2700MHz; 40x10x1.7mm


Manufacturer: ANTENOVA

Manufacturer part number:
SR4L096
TME Symbol:
SR4L096

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
4G, LTE
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
698MHz...2.7GHz
Dimensions (a x b x c)
40x10x1.7mm
Operating temperature
-40...140°C
Gross weight1.5 g
Certificates
See other products in this category: GSM antennas ANTENOVA,
*
SR4L096
0 in TME stock
Net price for quantities from 1000 pcs - 1.46 USDGross price for quantities from 1000 pcs - 1.46 USD
Net price for quantities from 2000 pcs - 1.36 USDGross price for quantities from 2000 pcs - 1.36 USD
Net price for quantities from 3000 pcs - 1.31 USDGross price for quantities from 3000 pcs - 1.31 USD
Net price for quantities from 5000 pcs - 1.24 USDGross price for quantities from 5000 pcs - 1.24 USD
Net price for quantities from 10000 pcs - 1.21 USDGross price for quantities from 10000 pcs - 1.21 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.