+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ANTENOVA | |
Type of antenna | communication | |
Kind of antenna | 4G, LTE | |
Polarisation | linear | |
Mounting | SMD | |
Impedance | 50Ω | |
Frequency | 698MHz...2.7GHz | |
Dimensions (a x b x c) | 35x8x3.3mm | |
Operating temperature | -40...140°C |