+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR4W035

Antenna; WiFi; linear; SMD; 50Ω; 2.4÷2.5GHz; 6x4x0.4mm; -40÷140°C


Manufacturer: ANTENOVA

Manufacturer part number:
SR4W035
TME Symbol:
SR4W035

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
2.4...2.5GHz
Dimensions (a x b x c)
6x4x0.4mm
Operating temperature
-40...140°C
Gross weight0.061 g
Certificates
See other products in this category: GSM antennas ANTENOVA,
*
SR4W035
1550 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs