+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR4W089

Antenna: communication; WiFi; linear; SMD; 50Ω; 2.4÷2.5GHz


Manufacturer: ANTENOVA

Manufacturer part number:
SR4W089
TME Symbol:
SR4W089

Specification

Manufacturer
ANTENOVA
Type of antenna
communication
Kind of antenna
WiFi
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Frequency
2.4...2.5GHz
Dimensions (a x b x c)
7.5x4x0.9mm
Operating temperature
-40...125°C
Gross weight0.1 g
Certificates
See other products in this category: GSM antennas ANTENOVA,
*
SR4W089
0 in TME stock
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.