+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR732ATTDR100F

Resistor: thick film; 100mΩ; SMD; 0806; 330mW; ±1%; -55÷150°C

Manufacturer: KOA

Manufacturer part number:
SR732ATTDR100F
TME Symbol:
SR732ATTDR100F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
0.1Ω
Mounting
SMD
Case - inch
0806
Case - mm
1221
Power
0.33W
Tolerance
±1%
Operating temperature
-55...150°C
Conform to the norm
AEC-Q200
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
*
SR732ATTDR100F
0 in TME stock
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
Net price for quantities from 20000 pcs - 0.03 USDGross price for quantities from 20000 pcs - 0.03 USD
Net price for quantities from 25000 pcs - 0.03 USDGross price for quantities from 25000 pcs - 0.03 USD
Net price for quantities from 35000 pcs - 0.03 USDGross price for quantities from 35000 pcs - 0.03 USD
Net price for quantities from 50000 pcs - 0.03 USDGross price for quantities from 50000 pcs - 0.03 USD
Net price for quantities from 60000 pcs - 0.03 USDGross price for quantities from 60000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5 000)