+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR732BTTDR120F

Resistor: thick film; 120mΩ; SMD; 1206; 333mW; ±1%; SR73; -55÷150°C

NEW

Manufacturer: KOA

Manufacturer part number:
SR732BTTDR120F
TME Symbol:
SR732BTTDR120F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
0.12Ω
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
333mW
Tolerance
±1%
Manufacturer series
SR73
Body dimensions
3.2x1.6x0.6mm
Operating temperature
-55...150°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
SR732BTTDR120F
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD