+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR733ATTER301F

Resistor: thick film; 301mΩ; SMD; 2512; 1W; ±1%; SR73; 6.3x3.1x0.6mm

NEW

Manufacturer: KOA

Manufacturer part number:
SR733ATTER301F
TME Symbol:
SR733ATTER301F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
301mΩ
Mounting
SMD
Case - inch
2512
Case - mm
6432
Power
1W
Tolerance
±1%
Manufacturer series
SR73
Body dimensions
6.3x3.1x0.6mm
Operating temperature
-55...150°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
SR733ATTER301F
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.28 USDGross price for quantities from 4000 pcs - 0.28 USD