+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR868.35M-SMD55

Resonator: SAW; f: 868.35MHz; SMD; 10VDC; Tolerance: ±0.075MHz

Manufacturer: YIC

Manufacturer part number: -
TME Symbol:
SR868.35M-SMD55

Specification

Manufacturer
YIC
Type of resonator
SAW
Frequency
868.35MHz
Mounting
SMD
Operating voltage
10V DC
Resonant frequency tolerance
±0.075MHz
Dimensions
Gross weight0.203 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators YIC
*
SR868.35M-SMD55
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 1 000 pcs