+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR911K14DS40F

Varistor: metal-oxide; THT; 550VAC; 745VDC; 819V; Ø: 16.5mm; 175pF

Manufacturer: WALSIN

Manufacturer part number:
SR911K14DS40F
TME Symbol:
SR911K14DS40F

Specification

Manufacturer
WALSIN
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
550V AC, 745V DC
Varistor voltage
819V
Terminal pitch
7.5mm
Diameter
16.5mm
Operating temperature
-40...85°C
Capacitance
175pF
Thickness
8.5mm
Gross weight3.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors WALSIN,
*
SR911K14DS40F
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Product for special order
Packaging method by the manufacturerBag = 200 pcs