+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRA2-1F-DC-1-AA

ROCKER; SP3T; Pos: 3; ON-OFF-ON; 21A/14VDC; black; SRA; Body: black


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
SRA2-1F-DC-1-AA
TME Symbol:
SRA2-1F-DC-1-AA

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
SP3T
Number of positions
3
Stable positions number
3
Switching method
ON-OFF-ON
DC contacts rating @R
21A / 14V DC
Key button colour
black
Illumination
LED
Manufacturer series
SRA
Backlight colour
amber
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
6.35x0.8mm
Shape
rectangular
Button shape
oval
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-20...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
SRA2-1F-DC-1-AA
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 6.57 USDGross price for quantities from 1000 pcs - 6.57 USD