+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRBQ090200

Switch: rotary; Pos: 9; 0.1A/16VDC; Poles number: 1; Leads: for PCB


Manufacturer: ALPS

Manufacturer part number:
SRBQ090200
TME Symbol:
SRBQ090200

Specification

Manufacturer
ALPS
Type of switch
rotary
Number of positions
9
Stable positions number
9
DC contacts rating @R
0.1A / 16V DC
Poles number
1
Leads
for PCB
Min. insulation resistance
0.1GΩ
Mechanical durability
10000 cycles
Body dimensions
11.4x12.4x3.5mm
Operating temperature
-10...60°C
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rotary Switches ALPS,
*
SRBQ090200
0 in TME stock
Net price for quantities from 2430 pcs - 4.29 USDGross price for quantities from 2430 pcs - 4.29 USD
No. of pieces (Multiplicity: 2 430)
Minimum order quantity: 2 430.
Multiplicity: 2 430.