+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRCG091

Antenna: communication; GNSS,GPS; linear; SMD; 50Ω; 1x0.5x0.5mm


Manufacturer: ANTENOVA

Manufacturer part number:
SRCG091
TME Symbol:
SRCG091

Specification

Manufacturer
ANTENOVA
Type of antenna
communication
Kind of antenna
GNSS, GPS
Polarisation
linear
Mounting
SMD
Impedance
50Ω
Dimensions (a x b x c)
1x0.5x0.5mm
Frequency
1559...1609MHz
Operating temperature
-40...125°C
Gross weight0.1 g
Certificates
See other products in this category: GPS antennas ANTENOVA,
*
SRCG091
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD