+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRD2-2D-DC-1-RNN

ROCKER; DPDT; Pos: 2; ON-ON; 21A/14VDC; red; SRD2; 50mΩ; rectangular


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
SRD2-2D-DC-1-RNN
TME Symbol:
SRD2-2D-DC-1-RNN

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
DPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
DC contacts rating @R
21A / 14V DC
Key button colour
red
Manufacturer series
SRD2
Max. contact resistance:
50mΩ
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
36.8x21.2mm
Shape
rectangular
Operating temperature
-25...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
SRD2-2D-DC-1-RNN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.66 USDGross price for quantities from 1 pcs - 12.66 USD
Net price for quantities from 25 pcs - 11.31 USDGross price for quantities from 25 pcs - 11.31 USD
Net price for quantities from 50 pcs - 10.61 USDGross price for quantities from 50 pcs - 10.61 USD
Net price for quantities from 100 pcs - 9.90 USDGross price for quantities from 100 pcs - 9.90 USD