+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SWITCH COMPONENTS
Manufacturer | SWITCH COMPONENTS | |
Type of switch | ROCKER | |
Contacts configuration | DPDT | |
Number of positions | 3 | |
Stable positions number | 1 | |
Switching method | (ON)-OFF-(ON) | |
DC contacts rating @R | 21A / 14V DC | |
Key button colour | red | |
Manufacturer series | SRD2 | |
Max. contact resistance: | 50mΩ | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Mounting hole dimensions | 36.8x21.2mm | |
Shape | rectangular | |
Operating temperature | -25...85°C |