+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRDC-S-112D

Relay: electromagnetic; Ucoil: 12VDC; SPDT; 10A; 10A/250VAC; SRDC


Manufacturer: SANYOU

Manufacturer part number:
SRDC-S-112D
TME Symbol:
SRDC-S-112D

Specification

Manufacturer
SANYOU
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
10A
AC contacts rating @R
10A / 250V AC
Manufacturer series
SRDC
Switched voltage
max. 277V AC
Relay variant
miniature
Mounting
THT
Coil resistance
400Ω
Coil voltage min.
9V DC
Operate time
8ms
Body dimensions
18.8x15x15.3mm
Coil power consumption
360mW
Mechanical durability
10000000 cycles
Electrical life
100000 cycles
Switching capacity
2.77kVA
Contact material
AgSnO2
Terminal pitch
6mm
Leads
for PCB
Operating temperature
-40...85°C
Gross weight9 g
See other products in this category: Miniature Electromagnetic Relays SANYOU,
See other products from this series.:
*
SRDC-S-112D
0 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.