+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SANYOU | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPDT | |
Contact current max. | 10A | |
AC contacts rating @R | 10A / 250V AC | |
Manufacturer series | SRDC | |
Switched voltage | max. 277V AC | |
Relay variant | miniature | |
Mounting | THT | |
Coil resistance | 1.6kΩ | |
Coil voltage min. | 18V DC | |
Operate time | 8ms | |
Body dimensions | 18.8x15x15.3mm | |
Coil power consumption | 360mW | |
Mechanical durability | 10000000 cycles | |
Electrical life | 100000 cycles | |
Switching capacity | 2.77kVA | |
Contact material | AgSnO2 | |
Terminal pitch | 6mm | |
Leads | for PCB | |
Operating temperature | -40...85°C |