+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRF2I019-100

Antenna; ISM; linear; 50Ω; 863÷928MHz; IPEX; -40÷85°C; 100mm


Manufacturer: ANTENOVA

Manufacturer part number:
SRF2I019-100
TME Symbol:
SRF2I019-100

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
ISM
Polarisation
linear
Impedance
50Ω
Frequency
863...928MHz
Connection
IPEX
Operating temperature
-40...85°C
Cable length
0.1m
Gross weight0.5 g
Certificates
See other products in this category: RF antennas ANTENOVA,
*
SRF2I019-100
0 in TME stock
Net price for quantities from 200 pcs - 2.92 USDGross price for quantities from 200 pcs - 2.92 USD
Net price for quantities from 400 pcs - 2.77 USDGross price for quantities from 400 pcs - 2.77 USD
Net price for quantities from 600 pcs - 2.70 USDGross price for quantities from 600 pcs - 2.70 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.