+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ANTENOVA | |
Type of antenna | communication | |
Kind of antenna | WiFi | |
Polarisation | linear | |
Impedance | 50Ω | |
Frequency | 2.4...5.9GHz | |
Dimensions (a x b x c) | 27x14x0.15mm | |
Operating temperature | -40...85°C | |
Cable length | 0.1m | |
Connection | IPEX |