+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRFI065-150

Antenna; ISM; linear; 50Ω; 863÷928MHz; 35x10x0.15mm; IPEX; -40÷85°C


Manufacturer: ANTENOVA

Manufacturer part number:
SRFI065-150
TME Symbol:
SRFI065-150

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
ISM
Polarisation
linear
Impedance
50Ω
Frequency
863...928MHz
Dimensions (a x b x c)
35x10x0.15mm
Connection
IPEX
Operating temperature
-40...85°C
Cable length
0.15m
Gross weight0.5 g
Certificates
See other products in this category: RF antennas ANTENOVA,
*
SRFI065-150
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 5 pcs - 2.35 USDGross price for quantities from 5 pcs - 2.35 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.20 USD
Net price for quantities from 25 pcs - 2.09 USDGross price for quantities from 25 pcs - 2.09 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD
Net price for quantities from 200 pcs - 1.91 USDGross price for quantities from 200 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.