+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRFI079-200

Antenna; LTE; linear; 50Ω; 410÷470MHz; 101x20x0.15mm; IPEX

Manufacturer: ANTENOVA

Manufacturer part number:
SRFI079-200
TME Symbol:
SRFI079-200

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
LTE
Polarisation
linear
Impedance
50Ω
Frequency
410...470MHz
Dimensions (a x b x c)
101x20x0.15mm
Connection
IPEX
Operating temperature
-40...85°C
Cable length
0.2m
Gross weight0.5 g
Certificates
See other products in this category: RF antennas ANTENOVA,
*
SRFI079-200
0 in TME stock
Net price for quantities from 1 pcs - 5.49 USDGross price for quantities from 1 pcs - 5.49 USD
Net price for quantities from 5 pcs - 3.79 USDGross price for quantities from 5 pcs - 3.79 USD
Net price for quantities from 10 pcs - 3.56 USDGross price for quantities from 10 pcs - 3.56 USD
Net price for quantities from 25 pcs - 3.46 USDGross price for quantities from 25 pcs - 3.46 USD
Net price for quantities from 50 pcs - 3.40 USDGross price for quantities from 50 pcs - 3.40 USD
Net price for quantities from 100 pcs - 3.30 USDGross price for quantities from 100 pcs - 3.30 USD
Net price for quantities from 200 pcs - 3.25 USDGross price for quantities from 200 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.