+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRFU076-50

Antenna; UWB; linear; 50Ω; 6.5÷9GHz; 15x15x0.15mm; IPEX; -40÷85°C


Manufacturer: ANTENOVA

Manufacturer part number:
SRFU076-50
TME Symbol:
SRFU076-50

Specification

Manufacturer
ANTENOVA
Type of communications modules accessories
antenna
Kind of antenna
UWB
Polarisation
linear
Impedance
50Ω
Frequency
6.5...9GHz
Dimensions (a x b x c)
15x15x0.15mm
Connection
IPEX
Operating temperature
-40...85°C
Cable length
50mm
Gross weight0.5 g
Certificates
See other products in this category: RF antennas ANTENOVA,
*
SRFU076-50
0 in TME stock
Net price for quantities from 200 pcs - 1.81 USDGross price for quantities from 200 pcs - 1.81 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.