+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRM-11

Blinds controller; Smart Home; for DIN rail mounting; 230VAC


Manufacturer: ZAMEL

Manufacturer part number:
SRM-11

Alternative designations: EXT10000232

TME Symbol:
SRM-11

Specification

Manufacturer
ZAMEL
Type of automation module
blinds controller
Trade name
Smart Home
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
EXTA FREE
Operating temperature
-20...45°C
Application
intelligent house
Electrical parameters of output
250V AC/3A
Maximum power
85W
Number of terminals
9
Driver features
local and central control, programmed activation time 1s...256s
Supply voltage
  • 230V AC
Gross weight106.4 g
Certificates
EAN code5903669139874
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
SRM-11
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.95 USDGross price for quantities from 1 pcs - 30.95 USD
Net price for quantities from 8 pcs - 29.02 USDGross price for quantities from 8 pcs - 29.02 USD
Net price for quantities from 16 pcs - 27.08 USDGross price for quantities from 16 pcs - 27.08 USD
Packaging method by the manufacturer:
Cardboard = 8 pcs