+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SRN5420K

Enclosure: multipurpose; X: 403mm; Y: 503mm; Z: 197mm; SR2; steel


Manufacturer: ABB

Manufacturer part number:
SRN5420K
TME Symbol:
SRN5420K

Specification

Manufacturer
ABB
Type of enclosure
multipurpose
Dimension X
403mm
Dimension Y
503mm
Dimension Z
197mm
Manufacturer series
SR2
Enclosure material
steel
Body colour
grey
IP rating
IP65
Kit contents
mounting plate
Mechanical impact resistance
IK10
Dimensions
Gross weight12.0234 kg
Certificates
See other products in this category: Wall Mounting Enclosures ABB,
See other products from this series.:
*
SRN5420K
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 161.86 USDGross price for quantities from 1 pcs - 161.86 USD
Net price for quantities from 3 pcs - 151.74 USDGross price for quantities from 3 pcs - 151.74 USD
Net price for quantities from 5 pcs - 141.63 USDGross price for quantities from 5 pcs - 141.63 USD