+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ZAMEL
Alternative designations: EXT10000319
Manufacturer | ZAMEL | |
Type of automation module | blinds controller | |
Trade name | Smart Home | |
Mounting | flush mount | |
Rated voltage | 230V AC | |
Contacts configuration | NO x2 | |
IP rating | IP20 | |
Max. operating current | 5A | |
Manufacturer series | EXTA FREE | |
Operating temperature | -10...55°C | |
Dimensions | 38x40x17.2mm | |
Application | intelligent house | |
Electrical parameters of output | 250V AC/5A | |
Kind of module | wireless | |
Additional functions | LED status indicator |