+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ZAMEL
Alternative designations: EXF10000081
Manufacturer | ZAMEL | |
Type of automation module | blinds controller | |
Trade name | Smart Home | |
Mounting | flush mount | |
Rated voltage | 230V AC | |
Contacts configuration | NO x2 | |
IP rating | IP20 | |
Max. operating current | 5A | |
Manufacturer series | EXTA FREE | |
Operating temperature | -10...55°C | |
Dimensions | 47.5x47.5x20mm | |
Frequency | 868.32MHz | |
Range | 250m | |
Power consumption | 0.7W | |
Application | intelligent house | |
Related items | EFC-02, P-256/8, P-256/36, P-257/2, P-257/4, RCK-01, RCL-02, RCZ-01, RND-01, RNK-02, RNK-04, RNM-10, RNP-01, RNP-02, RTI-01, RTN-01, RXM-01 | |
Electrical parameters of output | 250V AC/5A | |
Kind of module | wireless | |
Additional functions | LED status indicator |